Part Details for H400CGD by Bivar Inc
Overview of H400CGD by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for H400CGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2561
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Quad-Level, 1 Station, Green, Diffused Lens/Tray |Bivar H400CGD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $1.1300 | Buy Now |
DISTI #
H400CGD-ND
|
DigiKey | LED CBI 3MM QUAD GREEN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0065 | Buy Now |
DISTI #
749-H400CGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Quad-Level, 1 Station, Green, Diffused Lens. RoHS: Compliant | 0 |
|
$0.8310 / $1.8700 | Order Now |
|
Future Electronics | H400C Series Green 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.9500 / $1.1500 | Buy Now |
Part Details for H400CGD
H400CGD CAD Models
H400CGD Part Data Attributes
|
H400CGD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H400CGD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Number of LEDs in Array | 4 | |
Peak Wavelength | 565 nm |