Part Details for H3YN2AC100120 by OMRON Corporation
Overview of H3YN2AC100120 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3YN2AC100120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3YN2AC100120
|
Avnet Americas | TIMER MINI-MULTI TIME - Bulk (Alt: H3YN2AC100120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.5542 / $89.2206 | Buy Now |
DISTI #
62212173
|
Verical | Time Delay Relay 100 to 120VAC 5A DPDT( (28mm 21.5mm 63mm)) Plug-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 8 |
|
$122.3698 / $124.1430 | Buy Now |
DISTI #
77353184
|
Verical | Time Delay Relay 100 to 120VAC 5A DPDT( (28mm 21.5mm 63mm)) Plug-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$110.9412 | Buy Now |
DISTI #
H3YN-2-AC100-120
|
TTI | Timers .1s-10min DPDT out RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$79.9000 / $106.5700 | Buy Now |
|
Neutron USA | Time Delay Relays, Solid State Timer, DPDT, 5A, Range 0.1s-10min, Cons. 100-120VAC | 9 |
|
$250.4900 | Buy Now |