Part Details for H3YN21AC100120 by OMRON Corporation
Overview of H3YN21AC100120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3YN21AC100120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3YN21AC100120
|
Avnet Americas | TIMER MINI-MULTI TIMER - Bulk (Alt: H3YN21AC100120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.9000 / $91.9800 | Buy Now |
DISTI #
82696488
|
Verical | DPDT Time Delay Relays 100VAC 120VAC Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$111.6050 / $136.0580 | Buy Now |