Part Details for H3YN-2-B DC24 by OMRON Corporation
Overview of H3YN-2-B DC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3YN-2-B DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4667
|
Newark | Multifunction Timer, 0.1S-10Min, Dpdt, Product Range:H3Yn Series, Timer Functions:Multifunction, No. Of Timing Ranges:4Ranges, Time Min:0.1S, Time Max:10Min, Timer Output:2 Changeover Relays, Supply Voltage Max:24Vdc, Current Rating Rohs Compliant: Yes |Omron H3YN-2-B DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8000 / $118.9300 | Buy Now |
DISTI #
H3YN2BDC24
|
Avnet Americas | TMR DPDT 0.1S-10MIN BLACK DC24 - Bulk (Alt: H3YN2BDC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3480 / $84.6216 | Buy Now |
DISTI #
653-H3YN2BDC24
|
Mouser Electronics | Timers Tmr DPDT 0.1s-10min Black DC24 | 3 |
|
$90.5800 / $108.5500 | Buy Now |
DISTI #
77699263
|
Verical | 0.1s to 10m Time Range Timer Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$92.5960 / $101.7380 | Buy Now |
DISTI #
H3YN-2B-24DC
|
TME | Timer, 0,1s÷10min, DPDT, 250VAC/5A, 24VDC, H3YN-B, socket, -10÷55°C Min Qty: 1 | 2 |
|
$70.1900 / $80.7400 | Buy Now |