Part Details for H3Y2AC10012030S by OMRON Corporation
Overview of H3Y2AC10012030S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3Y2AC10012030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3Y2AC10012030S
|
Avnet Americas | TIMER MINI - Bulk (Alt: H3Y2AC10012030S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.2238 / $122.3334 | Buy Now |
DISTI #
51616790
|
Verical | DPDT Time Delay Relays 100VAC 120VAC Relay Output Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 3 |
|
$142.8050 / $176.8520 | Buy Now |