Part Details for H3Y-2 AC100-120 60S by OMRON Industrial Automation
Overview of H3Y-2 AC100-120 60S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Price & Stock for H3Y-2 AC100-120 60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3Y-2AC100-12060S-ND
|
DigiKey | RELAY TIME DELAY 60SEC 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.6200 | Buy Now |
DISTI #
OMIH3Y-2 AC100-120 60S
|
Heilind Electronics | TIMER MINI H3Y2AC10012060S | Americas - 0 in Stock |
|
Buy Now |