Part Details for H3Y-2 AC100-120 10M by OMRON Industrial Automation
Overview of H3Y-2 AC100-120 10M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3Y-2 AC100-120 10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1172
|
Newark | Mini Timer |Omron Industrial Automation H3Y-2 AC100-120 10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4600 / $131.2300 | Buy Now |
DISTI #
H3Y-2AC100-12010M-ND
|
DigiKey | RELAY TIME DELAY 10MIN 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.2400 | Buy Now |
DISTI #
OMIH3Y-2 AC100-120 10M
|
Heilind Electronics | MINI TIMER H3Y2AC10012010M | Americas - 0 in Stock |
|
Buy Now |