Part Details for H3LIS100DL by STMicroelectronics
Overview of H3LIS100DL by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for H3LIS100DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3LIS100DL-ND
|
DigiKey | ACCEL 100G I2C/SPI 16TFLGA Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
H3LIS100DL
|
Avnet Americas | Accelerometer Triple ±100g 2.16V to 3.6V 16-Pin TFLGA Tray - Bulk (Alt: H3LIS100DL) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-H3LIS100DL
|
Mouser Electronics | Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor RoHS: Compliant Min Qty: 1 | 0 |
|
$4.3000 / $6.8600 | Buy Now |
DISTI #
H3LIS100DL
|
Avnet Silica | Accelerometer Triple �100g 2.16V to 3.6V 16-Pin TFLGA Tray (Alt: H3LIS100DL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for H3LIS100DL
H3LIS100DL CAD Models
H3LIS100DL Part Data Attributes
|
H3LIS100DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
H3LIS100DL
STMicroelectronics
Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LLGA 16 3x3x1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |