Part Details for H3DS-MLC by OMRON Corporation
Overview of H3DS-MLC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DS-MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3DS-MLC
|
TME | Timer, 0,1s÷120h, SPDT, 250VAC/5A, Usup: 24÷230VAC, 24÷48VDC Min Qty: 1 | 28 |
|
$71.7500 / $82.4600 | Buy Now |