Part Details for H3DS-ML by OMRON Corporation
Overview of H3DS-ML by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DS-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J5185
|
Newark | Time Delay Relay,spdt,0.1Sec To 120Hr,, Product Range:H3Ds-M Series, Timer Functions:Multifunction, Time Min:0.1S, Time Max:120H, No. Of Timing Ranges:7Ranges, Timer Output:Solid State, Supply Voltage Max:230Vac Rohs Compliant: Yes |Omron H3DS-ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$50.9900 / $71.1700 | Buy Now |
DISTI #
77352981
|
Verical | Solid-State Timer Din Track Mounted Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$99.1912 | Buy Now |
DISTI #
H3DS-ML
|
TME | Timer, 0,1s÷120h, SPDT, 250VAC/5A, Usup: 24÷230VAC, 24÷48VDC Min Qty: 1 | 1 |
|
$65.2000 / $74.9400 | Buy Now |
Part Details for H3DS-ML
H3DS-ML CAD Models
H3DS-ML Part Data Attributes:
|
H3DS-ML
OMRON Corporation
Buy Now
|
Compare Parts:
H3DS-ML
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |