Part Details for H3DS-AL AC/DC by OMRON Corporation
Overview of H3DS-AL AC/DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN |
Price & Stock for H3DS-AL AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5781
|
Newark | On-Delay Timer, 0.1S-120H, Spdt, Product Range:H3Ds-A Series, Timer Functions:On-Delay, Time Min:0.1S, Time Max:120H, No. Of Timing Ranges:7Ranges, Timer Output:Solid State, Supply Voltage Max:230Vac, Current Rating Nom:5A, Rohs Compliant: Yes |Omron H3DS-AL AC/DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$48.4000 / $64.7400 | Buy Now |
Part Details for H3DS-AL AC/DC
H3DS-AL AC/DC CAD Models
H3DS-AL AC/DC Part Data Attributes
|
H3DS-AL AC/DC
OMRON Corporation
Buy Now
|
Compare Parts:
H3DS-AL AC/DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |