Part Details for H3DKZ-A2A DC12 by OMRON Industrial Automation
Overview of H3DKZ-A2A DC12 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DKZ-A2A DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3DKZ-A2ADC12-ND
|
DigiKey | RELAY TIME DELAY 1200HR 5A 250V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0000 | Buy Now |
DISTI #
OMIH3DKZ-A2A DC12
|
Heilind Electronics | MELA NON UL ON-DELAY DPDT H3DKZA2ADC12 | Americas - 0 in Stock |
|
Buy Now |