Part Details for H3DK-S1A DC12 by OMRON Corporation
Overview of H3DK-S1A DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for H3DK-S1A DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3DKS1ADC12
|
Avnet Americas | 4 MODE DC 12V SPDT - Bulk (Alt: H3DKS1ADC12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0170 / $87.3810 | Buy Now |
DISTI #
653-H3DK-S1ADC12
|
Mouser Electronics | Timers 4 Mode DC 12V SPDT RoHS: Compliant | 6 |
|
$86.1800 / $103.4100 | Buy Now |
Part Details for H3DK-S1A DC12
H3DK-S1A DC12 CAD Models
H3DK-S1A DC12 Part Data Attributes
|
H3DK-S1A DC12
OMRON Corporation
Buy Now
|
Compare Parts:
H3DK-S1A DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |