There are no models available for this part yet.
Overview of H3DK-F 24-240AC/DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for H3DK-F 24-240AC/DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77363998
|
Verical | H3DK-F 24-240AC/DC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$138.2920 / $153.3420 | Buy Now | |
DISTI #
H3DK-F
|
TME | Timer, 0,1s÷1200h, SPDT, 250VAC/5A, Usup: 24÷240VAC, 24÷240VDC Min Qty: 1 | 9 |
|
$106.7400 / $122.6700 | Buy Now |