Part Details for H3CRA301AC100240DC100125 by OMRON Corporation
Overview of H3CRA301AC100240DC100125 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3CRA301AC100240DC100125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DPDT Solid State Relay Screw Panel Mount Relay, 5 A, 125 V dc, 240 V ac | 1 |
|
$334.9600 | Buy Now |