Part Details for H3CR-G8L AC200-240 by OMRON Corporation
Overview of H3CR-G8L AC200-240 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3CR-G8L AC200-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3CRG8LAC200240
|
Avnet Americas | STAR DELTA TIMER - Bulk (Alt: H3CRG8LAC200240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9180 / $112.2156 | Buy Now |
DISTI #
653-H3CRG8LAC200240
|
Mouser Electronics | Timers Star Delta Timer RoHS: Compliant | 1 |
|
$110.6700 / $132.8000 | Buy Now |
DISTI #
36545070
|
Verical | SPST Time Delay Relays 200VAC 240VAC Relay Output Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 5 |
|
$39.3785 / $42.0690 | Buy Now |
|
Quest Components | 4 |
|
$56.6010 / $59.5800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 5 |
|
$29.7900 / $32.0320 | Buy Now |