H3CR-FNAC24-48/DC12-48

Overview of H3CR-FNAC24-48/DC12-48 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1211A-A Analog Devices LTC3528EDDB - 1A, 1MHz Synch B
DC1219A-D Analog Devices LT3495BEDDB-1 Demo Board - 3-6
DC1228A Analog Devices LT3573EMSE - 24Vin to 5Vout at

Price & Stock for H3CR-FNAC24-48/DC12-48 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-H3CRFN24481248
Mouser Electronics Timers 0
  • 1 $147.0000
  • 10 $138.3500
  • 25 $129.7200
  • 50 $121.0700
$121.0700 / $147.0000 Order Now

CAD Models for H3CR-FNAC24-48/DC12-48 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H3CR-FNAC24-48/DC12-48 by OMRON Corporation

H3CR-FNAC24-48/DC12-48
OMRON Corporation
-
-
Samacsys Manufacturer
Omron Electronics
Want to compare parts?
  1. H3CR-FNAC24-48/DC12-48
    OMRON Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H3CR-FNAC24-48/DC12-48 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H3CR-FNAC24-48/DC12-48 by OMRON Corporation

Select Manufacturer
Which Manufacturer of H3CR-FNAC24-48/DC12-48 would you like to use for your alert(s)?
  • Please alert me when H3CR-FNAC24-48/DC12-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H3CR-FNAC24-48/DC12-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H3CR-FNAC24-48/DC12-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H3CR-FNAC24-48/DC12-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H3CR-FNAC24-48/DC12-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H3CR-FNAC24-48/DC12-48 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: