There are no models available for this part yet.
Overview of H3CR-A8-301 100-240AC/100-125DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for H3CR-A8-301 100-240AC/100-125DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77695576
|
Verical | H3CR-A8-301 100-240AC/100-125DC Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$183.6100 / $203.5740 | Buy Now | |
DISTI #
H3CR-A8-301-230
|
TME | Timer, 0,1s÷600h, DPDT, 250VAC/5A, Usup: 100÷240VAC, 100÷125VDC Min Qty: 1 | 3 |
|
$140.5900 / $161.5700 | Buy Now |