Part Details for H3C-0231A0A7-C by ATGBICS
Results Overview of H3C-0231A0A7-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H3C-0231A0A7-C Information
H3C-0231A0A7-C by ATGBICS is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for H3C-0231A0A7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-H3C-0231A0A7-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4992 In Stock |
|
$45.9000 / $54.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-LRM (1310nm MMF/SMF 220m LC DOM) | 23 |
|
RFQ |