Part Details for H3BAN110VAC by OMRON Corporation
Overview of H3BAN110VAC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3BAN110VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3BAN110VAC
|
Avnet Americas | MULTI TIMER 11 PIN - Bulk (Alt: H3BAN110VAC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.6948 / $108.5364 | Buy Now |
DISTI #
09R0216
|
Avnet Americas | MULTI TIMER 11 PIN - Bulk (Alt: 09R0216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 6 Partner Stock |
|
$147.1300 / $173.0900 | Buy Now |
|
Neutron USA | Multi Function TDR, Pin, 0.05 s - 300 h, 2CO, 2 Contacts, DPDT, 110 V ac | 16 |
|
$350.0900 | Buy Now |