Part Details for H3BAN110VAC (ALTERNATE: H3BAN110VAC) by OMRON Industrial Automation
Overview of H3BAN110VAC (ALTERNATE: H3BAN110VAC) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3BAN110VAC (ALTERNATE: H3BAN110VAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246402
|
RS | Multi Function TDR, Pin, 0.05 s - 300 h, 2CO, 2 Contacts, DPDT, 110 V ac | Omron Automation H3BAN110VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$144.0600 / $180.0800 | Buy Now |