Part Details for H3A2-BP-BP by Micro Commercial Components
Overview of H3A2-BP-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H3A2-BP-BP
H3A2-BP-BP CAD Models
H3A2-BP-BP Part Data Attributes
|
H3A2-BP-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
H3A2-BP-BP
Micro Commercial Components
Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3.7% | |
Working Test Current | 5 mA |
Alternate Parts for H3A2-BP-BP
This table gives cross-reference parts and alternative options found for H3A2-BP-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H3A2-BP-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX2V7B-BP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | H3A2-BP-BP vs TZX2V7B-BP |
H3A2-AP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | H3A2-BP-BP vs H3A2-AP |
TZX2V7B-TP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | H3A2-BP-BP vs TZX2V7B-TP |
TZX2V7B-AP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | H3A2-BP-BP vs TZX2V7B-AP |