Part Details for H3816X500C by Tri-Star Industries
Overview of H3816X500C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3816X500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5508
|
Newark | Brass Insert, 0.55"diax0.565"l, 3/8-16, Thread Size - Metric:-, Body Length:0.565", External Diameter:0.55", Wall Thickness Min:-, Product Range:Hc Series Rohs Compliant: Yes |Tri-Star Industries H3816X500C Min Qty: 246 Package Multiple: 1 Date Code: 0 Container: Bulk | 21749 |
|
$1.2100 / $1.4400 | Buy Now |
DISTI #
2254-H3816X500C-ND
|
DigiKey | HC SERIES CHEVERON INSERTS, 3/8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3854 In Stock |
|
$0.6093 / $1.2200 | Buy Now |