-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C4630
|
Newark | Multi-Element Led Light Source,green,right Angle |Bivar H380CGDL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.8350 | Buy Now |
DISTI #
H380CGDL-ND
|
DigiKey | LED CBI 1.8MM 3X1 GRN DIFF RAA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$0.6514 / $1.8000 | Buy Now |
DISTI #
749-H380CGDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Tri-Level, 1 Station, Green, Diffused Lens, Low Current. RoHS: Compliant | 0 |
|
$0.8440 / $1.8000 | Order Now |
|
Future Electronics | H380C Series 1.8 mm Green Sub-Miniature Tri-Level LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8450 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H380CGDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H380CGDL
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.3 V | |
Infrared Range | NO | |
Number of LEDs in Array | 3 | |
Peak Wavelength | 565 nm |