There are no models available for this part yet.
Overview of H376784-1 REV E by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for H376784-1 REV E by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK0346
|
Newark | H376784-1 Rev E |Amphenol Rf H376784-1 REV E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.5900 / $167.7400 | Buy Now | |
DISTI #
2266-H376784-1REVE-ND
|
DigiKey | H376784-1 REV E Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$140.0700 / $151.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$180.0200 / $218.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$180.0200 / $218.5400 | Buy Now |