Part Details for H362AWC by Square D by Schneider Electric
Overview of H362AWC by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H362AWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B9155
|
Newark | Receptacle Switch, 3Pst, 600V, 60A, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:60A, Ip/Nema Rating:Nema 12K, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric H362AWC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,205.6500 | Buy Now |
DISTI #
70061072
|
RS | Switch Fusible Hd 60A /Cr-Hi Receptacle | Square D H362AWC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$2,297.7200 / $2,368.7800 | Buy Now |