Part Details for H35DA22S by SK Hynix Inc
Overview of H35DA22S by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H35DA22S
H35DA22S CAD Models
H35DA22S Part Data Attributes:
|
H35DA22S
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H35DA22S
SK Hynix Inc
D/A Converter, 1 Func, Parallel, Word Input Loading
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.8 V | |
Analog Output Voltage-Min | 1.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Temperature Grade | OTHER |