Part Details for H350TB14JOO by Hind Rectifiers Ltd
Results Overview of H350TB14JOO by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H350TB14JOO Information
H350TB14JOO by Hind Rectifiers Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for H350TB14JOO
H350TB14JOO CAD Models
H350TB14JOO Part Data Attributes
|
H350TB14JOO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
H350TB14JOO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 350000mA I(T), 1400V V(DRM)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Non-Repetitive Pk On-state Cur | 12000 A | |
On-state Current-Max | 350000 A | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 550 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |