Part Details for H3486-R-F - - 24VDC 100%ED by Kendrion NV
Overview of H3486-R-F - - 24VDC 100%ED by Kendrion NV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3486-R-F - - 24VDC 100%ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27G2050
|
Bürklin Elektronik | Solenoid H3486 Min Qty: 1 |
9 in Stock 15 Available Soon |
|
$110.9043 | Buy Now |