-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H3183-01 by Harwin is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5923
|
Newark | Pcb Socket, 1Pos, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$0.2180 / $0.5500 | Buy Now |
DISTI #
952-1468-ND
|
DigiKey | CONN PIN RCPT .035-.041 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5780 In Stock |
|
$0.2321 / $0.4100 | Buy Now |
DISTI #
855-H3183-01
|
Mouser Electronics | Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN RoHS: Compliant | 6735 |
|
$0.2100 / $0.4900 | Buy Now |
|
Bristol Electronics | 3875 |
|
RFQ | ||
DISTI #
H3183-01
|
TTI | Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4775 In Stock |
|
$0.2100 / $0.3140 | Buy Now |
|
Powell Electronics | Hardware Min Qty: 1 | 23 |
|
$0.4600 / $0.9300 | Buy Now |
DISTI #
H3183-01
|
Avnet Abacus | PC Board Socket for 100mm Pin gold clip tin shell (Alt: H3183-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3183-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3183-01
Harwin
PCB Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |