-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6576
|
Newark | Socket, Pcb, Tin, Knurled, 1Mm, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Svhc:Lead (15-Jan-2019), Connector Rohs Compliant: Yes |Harwin H3161-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.2680 | Buy Now |
DISTI #
952-1467-ND
|
DigiKey | CONN PIN RCPT .035-.041 KNURL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10287 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
855-H3161-01
|
Mouser Electronics | Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN RoHS: Compliant | 0 |
|
$0.1930 / $0.4200 | Order Now |
DISTI #
H3161-01
|
TTI | Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 15325 In Stock |
|
$0.2120 / $0.3360 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3000 |
|
$0.1800 | Buy Now |
DISTI #
H3161-01
|
Avnet Abacus | PC Board Socket for �1.00mm Pin, retention feature, gold clip + tin shell (Alt: H3161-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3161-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3161-01
Harwin
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |