Part Details for H310CGD5V by Bivar Inc
Overview of H310CGD5V by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for H310CGD5V
H310CGD5V CAD Models
H310CGD5V Part Data Attributes
|
H310CGD5V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H310CGD5V
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green | |
Forward Voltage-Max | 5 V | |
Infrared Range | NO | |
Number of LEDs in Array | 3 | |
Peak Wavelength | 565 nm |