Part Details for H301CSRC-100 by Bivar Inc
Overview of H301CSRC-100 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for H301CSRC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2515
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Bi-Level, 1 Station, Super Red, Water Clear Lens/Tray |Bivar H301CSRC-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.5160 | Buy Now |
DISTI #
H301CSRC-100-ND
|
DigiKey | LED CBI 3MM BI-LVL RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5363 | Buy Now |
DISTI #
749-H301CSRC-100
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Super Red, Water Clear Lens. RoHS: Compliant | 0 |
|
$0.4820 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3830 | Buy Now |
Part Details for H301CSRC-100
H301CSRC-100 CAD Models
H301CSRC-100 Part Data Attributes:
|
H301CSRC-100
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H301CSRC-100
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 30 deg |