H301CSGT-120
Bivar Inc
Description: LED Mounting Hardware,

Overview of H301CSGT-120 by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for H301CSGT-120 by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70534978
RS LED Assembly, Right Angle,3 mm LED, Bi-Level,1 Station, Super Green, Tinted Lens | Bivar Inc. H301CSGT-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.4550
  • 1,000 $0.4490
  • 2,500 $0.4420
$0.4420 / $0.4550 RFQ

CAD Models for H301CSGT-120 by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H301CSGT-120 by Bivar Inc

H301CSGT-120
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Bivar
Color
SUPER GREEN
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
Lens Type
TINTED
Luminous Intensity-Nom
50.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of LEDs in Array
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
11 mm
Packing Method
BULK
Peak Wavelength
568 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Viewing Angle
30 deg
Want to compare parts?
  1. H301CSGT-120
    Bivar Inc
    LED Mounting Hardware,
    VS

Related Parts for H301CSGT-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H301CSGT-120 by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H301CSGT-120 by Bivar Inc

Select Manufacturer
Which Manufacturer of H301CSGT-120 would you like to use for your alert(s)?
  • Please alert me when H301CSGT-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H301CSGT-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H301CSGT-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H301CSGT-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H301CSGT-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H301CSGT-120 by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: