Part Details for H300CBWD-100 by Bivar Inc
Overview of H300CBWD-100 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H300CBWD-100
H300CBWD-100 CAD Models
H300CBWD-100 Part Data Attributes:
|
H300CBWD-100
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H300CBWD-100
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Infrared Range | NO | |
Number of LEDs in Array | 2 | |
Peak Wavelength | 430 nm |