Part Details for H3-TC1-1T-152X+ by HenryTech
Overview of H3-TC1-1T-152X+ by HenryTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-152XGLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT | |
1008CS-152XJBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Price & Stock for H3-TC1-1T-152X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10dB 2 5MHz1500MHz 2.5dB 11 SMD-5P3.8x3.8mm Balun ROHS | 30 |
|
$1.0824 / $1.1450 | Buy Now |