Part Details for H3-ETC1-1-13TR by HenryTech
Overview of H3-ETC1-1-13TR by HenryTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDMF1910DD13TR1 | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg, Tin) Type, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
RJE4A18813TRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
91753-013TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for H3-ETC1-1-13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD-5P,3.81x3.81 Balun ROHS | 1062 |
|
$0.7354 / $1.1263 | Buy Now |
|
LCSC | 20 4.5MHz3GHz 3.5dB 11 SMD-5P3.8x3.8mm Balun ROHS | 645 |
|
$0.6892 / $1.1732 | Buy Now |