Part Details for H2TC4-1T+ by HenryTech
Overview of H2TC4-1T+ by HenryTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2TC4-1T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16dB 8�� 500kHz~300MHz 1dB 1:4 SMD-5P,3.8x3.8mm Balun ROHS | 264 |
|
$1.1368 / $1.2090 | Buy Now |
|
LCSC | 16dB 2 500kHz300MHz 1dB 14 SMD-5P3.8x3.8mm Balun ROHS | 86 |
|
$1.2703 / $1.3444 | Buy Now |