Part Details for H28159-A by Coilcraft Inc
Overview of H28159-A by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H28159-A
H28159-A CAD Models
H28159-A Part Data Attributes
|
H28159-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
H28159-A
Coilcraft Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH LEVEL ONE SK70740/41/42, TURNS RATIO: 1CT:2.3CTS | |
Approvals | UL 1459; UL 1950 | |
DC Unbalance Current-Max | 100 mA | |
Height | 8.9 mm | |
Length | 17.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.51 mm |