There are no models available for this part yet.
Overview of H280CBC-Y/G by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H280CBC-Y/G by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11J0206
|
Newark | Multi-Element Led Light Source, green/Yellow, right Angle |Bivar H280CBC-Y/G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 / $1.0000 | Buy Now | |
DISTI #
H280CBC-Y/G-ND
|
DigiKey | LED CBI 3MM BI-LVL GN/YL DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8974 | Buy Now | |
DISTI #
749-H280CBC-Y/G
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm 3-Lead LED, Bi-Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens. RoHS: Compliant | 0 |
|
$0.8400 / $1.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6700 | Buy Now |
CAD Models for H280CBC-Y/G by Bivar Inc
Part Data Attributes for H280CBC-Y/G by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Bivar
|
Color@Wavelength
|
Green/Yellow
|
Forward Voltage-Max
|
2.6 V
|
Number of LEDs in Array
|
2
|