Part Details for H27650-A by Coilcraft Inc
Overview of H27650-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for H27650-A
H27650-A CAD Models
H27650-A Part Data Attributes:
|
H27650-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
H27650-A
Coilcraft Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH LEVEL ONE SK70740/41/42, TURNS RATIO: 1CT:2CTS | |
Approvals | UL 1459; UL 1950 | |
DC Unbalance Current-Max | 100 mA | |
Height | 8.9 mm | |
Length | 17.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.51 mm |