Part Details for H27649-B by Coilcraft Inc
Overview of H27649-B by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H27649-B
H27649-B CAD Models
H27649-B Part Data Attributes:
|
H27649-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
H27649-B
Coilcraft Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH LEVEL ONE SK70740/41/42, TURNS RATIO: 1CT:2CTS | |
Approvals | UL 1459; UL 1950 | |
DC Unbalance Current-Max | 100 mA | |
Height | 11.7 mm | |
Length | 26.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 23.62 mm |