Part Details for H275CYD by Bivar Inc
Overview of H275CYD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for H275CYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0583
|
Newark | Multi-Element Led Light Source, yellow, right Angle |Bivar H275CYD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $0.9700 | Buy Now |
DISTI #
492-H275CYD-ND
|
DigiKey | T-1 3/4 (5MM) INTERLOCKING 90 DE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6156 | Buy Now |
DISTI #
749-H275CYD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5 mm LED, Bi-Level, 1 Station, Yellow, 585 nm RoHS: Compliant | 0 |
|
$0.4650 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.4840 | Buy Now |
Part Details for H275CYD
H275CYD CAD Models
H275CYD Part Data Attributes
|
H275CYD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H275CYD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 2.6 V | |
Number of LEDs in Array | 2 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Peak Wavelength | 585 nm |