H25G-F4-SS-13BCD-28V/V-CW-E-C18-S
BEI Sensors
Description: Rotary Position Encoder

Overview of H25G-F4-SS-13BCD-28V/V-CW-E-C18-S by BEI Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1414B-B Analog Devices LTM4601AHVEV DEMO BOARD - 28V,
DC1676A Analog Devices LTC4359HDCB Demoboard - 28V, 2
DC823B-B Analog Devices LTM4600HV Demo Board - 28V, 10

CAD Models for H25G-F4-SS-13BCD-28V/V-CW-E-C18-S by BEI Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H25G-F4-SS-13BCD-28V/V-CW-E-C18-S by BEI Sensors

H25G-F4-SS-13BCD-28V/V-CW-E-C18-S
BEI Sensors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BEI SENSORS
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. H25G-F4-SS-13BCD-28V/V-CW-E-C18-S
    BEI Sensors
    Rotary Position Encoder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H25G-F4-SS-13BCD-28V/V-CW-E-C18-S by BEI Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H25G-F4-SS-13BCD-28V/V-CW... by BEI Sensors

Select Manufacturer
Which Manufacturer of H25G-F4-SS-13BCD-28V/V-CW... would you like to use for your alert(s)?
  • Please alert me when H25G-F4-SS-13BCD-28V/V-CW... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H25G-F4-SS-13BCD-28V/V-CW... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H25G-F4-SS-13BCD-28V/V-CW... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H25G-F4-SS-13BCD-28V/V-CW... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H25G-F4-SS-13BCD-28V/V-CW....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H25G-F4-SS-13BCD-28V/V-CW-E-C18-S by BEI Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: