Part Details for H25E-F1-SS-144-ABZC-28V/V-SC-NI-S by Sensata Circuit Breakers
Overview of H25E-F1-SS-144-ABZC-28V/V-SC-NI-S by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) | |
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family |
Part Details for H25E-F1-SS-144-ABZC-28V/V-SC-NI-S
H25E-F1-SS-144-ABZC-28V/V-SC-NI-S CAD Models
H25E-F1-SS-144-ABZC-28V/V-SC-NI-S Part Data Attributes
|
H25E-F1-SS-144-ABZC-28V/V-SC-NI-S
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
H25E-F1-SS-144-ABZC-28V/V-SC-NI-S
Sensata Circuit Breakers
Optical Position Encoder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |