Part Details for H250A-16.000-12-3OT-EXT-TR by Raltron Electronics Corporation
Overview of H250A-16.000-12-3OT-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
BQ771602DPJT | Texas Instruments | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON |
Part Details for H250A-16.000-12-3OT-EXT-TR
H250A-16.000-12-3OT-EXT-TR CAD Models
H250A-16.000-12-3OT-EXT-TR Part Data Attributes
|
H250A-16.000-12-3OT-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H250A-16.000-12-3OT-EXT-TR
Raltron Electronics Corporation
Parallel - 3Rd Overtone Quartz Crystal, 16MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 300 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |