Part Details for H25030-2S by Eaton Bussmann
Overview of H25030-2S by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H25030-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2083
|
Newark | Fuse Block, Class H Fuse, Screw Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Class H, Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:H250 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann H25030-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FUSE BLOCK, CLASS H FUSE, SCREW MOUNT | 10 |
|
$26.6000 / $28.0000 | Buy Now |
DISTI #
000000000000014247
|
Sager | Fuse Holder 2P 30A Class H w/Screw | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$17.5000 / $26.9200 | Buy Now |