Part Details for H24B-SDRH-BO-2M32 by TE Connectivity
Overview of H24B-SDRH-BO-2M32 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for H24B-SDRH-BO-2M32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1490240232-000-ND
|
DigiKey | CONN BASE SIDE DUAL SZ24B M32 Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
64 In Stock |
|
$21.6300 / $23.9200 | Buy Now |
DISTI #
A123599-ND
|
DigiKey | CONN BASE SIDE DUAL SZ24B M32 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$19.5964 / $31.3200 | Buy Now |
Part Details for H24B-SDRH-BO-2M32
H24B-SDRH-BO-2M32 CAD Models
H24B-SDRH-BO-2M32 Part Data Attributes
|
H24B-SDRH-BO-2M32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H24B-SDRH-BO-2M32
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |