Part Details for H23S1001A0AA by Aerovox Corporation
Overview of H23S1001A0AA by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H23S1001A0AA
H23S1001A0AA CAD Models
H23S1001A0AA Part Data Attributes:
|
H23S1001A0AA
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
H23S1001A0AA
Aerovox Corporation
Film Capacitor, Polypropylene, 1750V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 1750 V | |
Surface Mount | NO | |
Terminal Shape | LUG |