Part Details for H2332 by CTS Valpey Corporation
Overview of H2332 by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2332120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Pin/Pin), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock | |
L17H2332130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Pin/Pin), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |